
PWR220T-35-R250F | |
|---|---|
DigiKey Part Number | 118-PWR220T-35-R250F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-R250F |
Description | PWR220T-35-R250F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.606" (15.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,53580 € | 760,74 € |
| Unit Price without VAT: | 2,53580 € |
|---|---|
| Unit Price with VAT: | 3,01760 € |

