
PWR220T-35-R050J | |
|---|---|
DigiKey Part Number | 118-PWR220T-35-R050J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-R050J |
Description | PWR220T-35-R050J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 35W Through Hole Resistor TO-220-2 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,70333 € | 811,00 € |
| Unit Price without VAT: | 2,70333 € |
|---|---|
| Unit Price with VAT: | 3,21696 € |

