TO-220-2, Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-22R0J

DigiKey Part Number
PWR220T-35-22R0J-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-22R0J
Description
RES 22 OHM 5% 35W TO220-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-22R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.415
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,19000 €4,19 €
102,83700 €28,37 €
252,47160 €61,79 €
502,24260 €112,13 €
1002,04770 €204,77 €
2501,83436 €458,59 €
5001,70094 €850,47 €
1.0001,58760 €1.587,60 €
5.0001,38602 €6.930,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €