750 mOhms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

PWR220T-20-R750J

DigiKey Part Number
PWR220T-20-R750J-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-R750J
Description
RES 0.75 OHM 5% 20W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-R750J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.575" (14.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,17760 €653,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,17760 €
Unit Price with VAT:2,59134 €