

PWR220T-20-R500J | |
|---|---|
DigiKey Part Number | PWR220T-20-R500J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-R500J |
Description | RES 0.5 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-R500J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,71040 € | 67,76 € |
| 50 | 2,46140 € | 123,07 € |
| 100 | 2,24990 € | 224,99 € |
| 250 | 2,01812 € | 504,53 € |
| 500 | 1,87318 € | 936,59 € |
| 1.000 | 1,75007 € | 1.750,07 € |
| 5.000 | 1,53832 € | 7.691,60 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

