

PWR220T-20-R100F | |
|---|---|
DigiKey Part Number | PWR220T-20-R100F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-R100F |
Description | RES 0.1 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-R100F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,24800 € | 42,48 € |
| 25 | 3,72000 € | 93,00 € |
| 50 | 3,38960 € | 169,48 € |
| 100 | 3,10880 € | 310,88 € |
| 250 | 2,80112 € | 700,28 € |
| 500 | 2,60876 € | 1.304,38 € |
| 1.000 | 2,44538 € | 2.445,38 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

