

PWR220T-20-50R0J | |
---|---|
DigiKey Part Number | PWR220T-20-50R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-50R0J |
Description | RES 50 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-50R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,11000 € | 4,11 € |
10 | 2,78000 € | 27,80 € |
25 | 2,42120 € | 60,53 € |
50 | 2,19660 € | 109,83 € |
100 | 2,00570 € | 200,57 € |
250 | 1,79640 € | 449,10 € |
500 | 1,66548 € | 832,74 € |
1.000 | 1,55431 € | 1.554,31 € |
5.000 | 1,35654 € | 6.782,70 € |
Unit Price without VAT: | 4,11000 € |
---|---|
Unit Price with VAT: | 4,89090 € |