TO-220-2, Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-2, Variant

PWR220T-20-3R00F

DigiKey Part Number
PWR220T-20-3R00F-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-3R00F
Description
RES 3 OHM 1% 20W TO220-2
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-3R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,83000 €4,83 €
103,28600 €32,86 €
252,86800 €71,70 €
502,60560 €130,28 €
1002,38300 €238,30 €
2502,13912 €534,78 €
5001,98656 €993,28 €
1.0001,85699 €1.856,99 €
5.0001,64103 €8.205,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €