

PWR220T-20-2R50F | |
|---|---|
DigiKey Part Number | PWR220T-20-2R50F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-2R50F |
Description | RES 2.5 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-2R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,28600 € | 32,86 € |
| 25 | 2,86800 € | 71,70 € |
| 50 | 2,60560 € | 130,28 € |
| 100 | 2,38300 € | 238,30 € |
| 250 | 2,13912 € | 534,78 € |
| 500 | 1,98656 € | 993,28 € |
| 1.000 | 1,85699 € | 1.856,99 € |
| 5.000 | 1,64103 € | 8.205,15 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

