TO-220-2, Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-2, Variant

PWR220T-20-1001F

DigiKey Part Number
PWR220T-20-1001F-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-1001F
Description
RES 1K OHM 1% 20W TO220-2
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,02600 €30,26 €
252,63760 €65,94 €
502,39460 €119,73 €
1002,18810 €218,81 €
2501,96196 €490,49 €
5001,82044 €910,22 €
1.0001,70028 €1.700,28 €
5.0001,48988 €7.449,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €