
PWR220-2SA3R92F | |
|---|---|
DigiKey Part Number | PWR220-2SA3R92F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220-2SA3R92F |
Description | RES SMD 3.92 OHM 1% 15W TO220-2 |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 15W Chip Resistor TO-220-2, SMD Current Sense, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PWR220-2SA3R92F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Package / Case TO-220-2, SMD |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.500" L x 0.400" W (12.70mm x 10.16mm) |
Tolerance | Height - Seated (Max) 0.157" (4.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

