
PWR2010WR100FE | |
|---|---|
DigiKey Part Number | PWR2010WR100FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2010WR100FE |
Description | RES 0.1 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2010WR100FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.148" (3.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47985 € | 1.199,62 € |
| Unit Price without VAT: | 0,47985 € |
|---|---|
| Unit Price with VAT: | 0,57102 € |

