
PWR2010W5R00JE | |
|---|---|
DigiKey Part Number | PWR2010W5R00JETR-ND - Tape & Reel (TR) PWR2010W5R00JECT-ND - Cut Tape (CT) PWR2010W5R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR2010W5R00JE |
Description | RES SMD 5 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2010W5R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.148" (3.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,83320 € | 20,83 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,67580 € | 67,58 € |
| 250 | 0,59652 € | 149,13 € |
| 500 | 0,54688 € | 273,44 € |
| 1.000 | 0,50469 € | 504,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38973 € | 974,33 € |
| 5.000 | 0,38867 € | 1.943,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

