
PWR163S-25-R750F | |
|---|---|
DigiKey Part Number | PWR163S-25-R750F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R750F |
Description | RES 0.75 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 2,89000 € | 72,25 € |
| 50 | 2,62620 € | 131,31 € |
| 100 | 2,40200 € | 240,20 € |
| 250 | 2,15652 € | 539,13 € |
| 500 | 2,00298 € | 1.001,49 € |
| 1.000 | 1,87255 € | 1.872,55 € |
| 5.000 | 1,65666 € | 8.283,30 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

