250 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-R250J

DigiKey Part Number
PWR163S-25-R250J-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-R250J
Description
RES 0.25 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-R250J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Non-Standard DPAK
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,20400 €32,04 €
252,79600 €69,90 €
502,54000 €127,00 €
1002,32240 €232,24 €
2502,08424 €521,06 €
5001,93526 €967,63 €
1.0001,80873 €1.808,73 €
5.0001,59560 €7.978,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €