
PWR163S-25-R250FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-R250FETR-ND - Tape & Reel (TR) 118-PWR163S-25-R250FECT-ND - Cut Tape (CT) 118-PWR163S-25-R250FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R250FE |
Description | RES 0.25 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R250FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR163S-25-R250F | Bourns Inc. | 200 | 118-PWR163S-25-R250F-ND | 4,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,77360 € | 69,34 € |
| 50 | 2,51980 € | 125,99 € |
| 100 | 2,30400 € | 230,40 € |
| 250 | 2,06772 € | 516,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91990 € | 959,95 € |
| 1.000 | 1,79437 € | 1.794,37 € |
| 1.500 | 1,72990 € | 2.594,85 € |
| 2.500 | 1,65698 € | 4.142,45 € |
| 3.500 | 1,61355 € | 5.647,43 € |
| 5.000 | 1,58294 € | 7.914,70 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

