
PWR163S-25-R100J | |
|---|---|
DigiKey Part Number | PWR163S-25-R100J-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R100J |
Description | RES 0.1 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,21900 € | 32,19 € |
| 25 | 2,80880 € | 70,22 € |
| 50 | 2,55160 € | 127,58 € |
| 100 | 2,33300 € | 233,30 € |
| 250 | 2,09372 € | 523,43 € |
| 500 | 1,94408 € | 972,04 € |
| 1.000 | 1,81696 € | 1.816,96 € |
| 5.000 | 1,60287 € | 8.014,35 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

