
PWR163S-25-R075JE | |
|---|---|
DigiKey Part Number | PWR163S-25-R075JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R075JE |
Description | RES 0.075 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R075JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74214 € | 1.742,14 € |
| Unit Price without VAT: | 1,74214 € |
|---|---|
| Unit Price with VAT: | 2,07315 € |

