
PWR163S-25-R075FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-R075FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R075FE |
Description | PWR163S-25-R075FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.320" L x 0.285" W (8.13mm x 7.24mm) |
Power (Watts) | Height - Seated (Max) 0.125" (3.17mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82602 € | 1.826,02 € |
| Unit Price without VAT: | 1,82602 € |
|---|---|
| Unit Price with VAT: | 2,17296 € |

