
PWR163S-25-R050JE | |
|---|---|
DigiKey Part Number | PWR163S-25-R050JETR-ND - Tape & Reel (TR) PWR163S-25-R050JECT-ND - Cut Tape (CT) PWR163S-25-R050JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R050JE |
Description | RES 0.05 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R050JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 2,69800 € | 67,45 € |
| 50 | 2,45040 € | 122,52 € |
| 100 | 2,23970 € | 223,97 € |
| 250 | 2,00896 € | 502,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86470 € | 932,35 € |
| 1.000 | 1,74214 € | 1.742,14 € |
| 1.500 | 1,67921 € | 2.518,82 € |
| 2.500 | 1,60802 € | 4.020,05 € |
| 3.500 | 1,56561 € | 5.479,64 € |
| 5.000 | 1,53135 € | 7.656,75 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

