Direct

PWR163S-25-R025J | |
|---|---|
DigiKey Part Number | PWR163S-25-R025J-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R025J |
Description | RES 0.025 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R025J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR163S-25-R025JE | Bourns Inc. | 0 | PWR163S-25-R025JE-ND | 1,72831 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,02647 € | 607,94 € |
| Unit Price without VAT: | 2,02647 € |
|---|---|
| Unit Price with VAT: | 2,41150 € |


