
PWR163S-25-R020JE | |
|---|---|
DigiKey Part Number | PWR163S-25-R020JETR-ND - Tape & Reel (TR) PWR163S-25-R020JECT-ND - Cut Tape (CT) PWR163S-25-R020JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R020JE |
Description | RES 0.02 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R020JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,71040 € | 67,76 € |
| 50 | 2,46140 € | 123,07 € |
| 100 | 2,24990 € | 224,99 € |
| 250 | 2,01812 € | 504,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87318 € | 936,59 € |
| 1.000 | 1,75007 € | 1.750,07 € |
| 1.500 | 1,68685 € | 2.530,28 € |
| 2.500 | 1,61534 € | 4.038,35 € |
| 3.500 | 1,57273 € | 5.504,56 € |
| 5.000 | 1,53832 € | 7.691,60 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

