Upgrade

PWR163S-25-8200JE | |
|---|---|
DigiKey Part Number | PWR163S-25-8200JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-8200JE |
Description | RES SMD 820 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-8200JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53488 € | 1.534,88 € |
| Unit Price without VAT: | 1,53488 € |
|---|---|
| Unit Price with VAT: | 1,82651 € |


