Direct

PVZ3A503C01B00 | |
|---|---|
DigiKey Part Number | PVZ3A503C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PVZ3A503C01B00 |
Description | TRIMMER 50K OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.126" x 0.122" Face (3.20mm x 3.10mm) | |
Base Product Number |


