Similar

PVZ3A103C01R00 | |
|---|---|
DigiKey Part Number | 490-7005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVZ3A103C01R00 |
Description | TRIMMER 10K OHM 0.1W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVZ3A103C01R00 Models |
Category | Temperature Coefficient ±500ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.126" x 0.122" Face (3.20mm x 3.10mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-103E | Bourns Inc. | 1.357 | TC33X-1-103ECT-ND | 0,24000 € | Similar |


