
PVS3KT01 | |
|---|---|
DigiKey Part Number | PVS3KT01-ND |
Manufacturer | |
Manufacturer Product Number | PVS3KT01 |
Description | KIT POT TRIMMER 500-1M OHM 160PC |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 500 ~ 1M Ohm 1/10W Cermet 160 Pieces (8 Values - 20 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Trimmer | |
Resistance (Ohms) | 500 ~ 1M | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | - | |
Power (Watts) | 1/10W | |
Number of Turns | 1 | |
Quantity | 160 Pieces (8 Values - 20 Each) | |
Termination Style | - | |
Base Product Number |

