PVG5H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H502C03R00

DigiKey Part Number
490-2689-2-ND - Tape & Reel (TR)
490-2689-1-ND - Cut Tape (CT)
490-2689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5H502C03R00
Description
TRIMMER 5K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,77700 €17,77 €
251,65760 €41,44 €
501,57260 €78,63 €
1001,49160 €149,16 €
2501,39036 €347,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,31808 €659,04 €
1.0001,24933 €1.249,33 €
1.5001,21072 €1.816,08 €
2.5001,16371 €2.909,28 €
3.5001,13371 €3.967,99 €
5.0001,10272 €5.513,60 €
6.0001,08721 €6.523,26 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €