PVG5H203C03B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H203C03B00

DigiKey Part Number
118-PVG5H203C03B00-ND
Manufacturer
Manufacturer Product Number
PVG5H203C03B00
Description
TRIMMER 20KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,86200 €28,62 €
252,67000 €66,75 €
502,53260 €126,63 €
1002,40150 €240,15 €
3002,20680 €662,04 €
5002,12140 €1.060,70 €
1.0002,01056 €2.010,56 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €