
PVG5H202C03R00 | |
---|---|
DigiKey Part Number | 490-2683-2-ND - Tape & Reel (TR) 490-2683-1-ND - Cut Tape (CT) 490-2683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H202C03R00 |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,09000 € | 2,09 € |
10 | 1,76400 € | 17,64 € |
25 | 1,64640 € | 41,16 € |
50 | 1,56180 € | 78,09 € |
100 | 1,48140 € | 148,14 € |
250 | 1,38084 € | 345,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,30908 € | 654,54 € |
1.000 | 1,24080 € | 1.240,80 € |
1.500 | 1,20245 € | 1.803,67 € |
2.500 | 1,15576 € | 2.889,40 € |
3.500 | 1,12596 € | 3.940,86 € |
5.000 | 1,09519 € | 5.475,95 € |
6.000 | 1,07978 € | 6.478,68 € |
Unit Price without VAT: | 2,09000 € |
---|---|
Unit Price with VAT: | 2,48710 € |