PVG5H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H102C03R00

DigiKey Part Number
490-2677-2-ND - Tape & Reel (TR)
490-2677-1-ND - Cut Tape (CT)
490-2677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5H102C03R00
Description
TRIMMER 1K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,76400 €17,64 €
251,64640 €41,16 €
501,56180 €78,09 €
1001,48140 €148,14 €
2501,38084 €345,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30908 €654,54 €
1.0001,24080 €1.240,80 €
1.5001,20245 €1.803,67 €
2.5001,15576 €2.889,40 €
3.5001,12596 €3.940,86 €
5.0001,09519 €5.475,95 €
6.0001,07978 €6.478,68 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €