
PVG5H100C03R00 | |
---|---|
DigiKey Part Number | 490-2675-2-ND - Tape & Reel (TR) 490-2675-1-ND - Cut Tape (CT) 490-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H100C03R00 |
Description | TRIMMER 10 OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,04000 € | 4,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,21634 € | 1.108,17 € |
Unit Price without VAT: | 4,04000 € |
---|---|
Unit Price with VAT: | 4,80760 € |