PVG5A503C03R00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 284
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 2.294
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,08875 €
Datasheet
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A503C03R00

DigiKey Part Number
490-2673-2-ND - Tape & Reel (TR)
490-2673-1-ND - Cut Tape (CT)
490-2673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A503C03R00
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A503C03R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVG5A503C03B00Bourns Inc.284118-PVG5A503C03B00-ND3,34000 €Parametric Equivalent
SM-42TW503Nidec Components2.294SM-42TW503CT-ND2,74000 €Parametric Equivalent
SM-42W503Nidec Components0SM-42W503-ND2,08875 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,71700 €17,17 €
251,59520 €39,88 €
501,50840 €75,42 €
1001,42600 €142,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,32332 €330,83 €
5001,25036 €625,18 €
7501,20945 €907,09 €
1.2501,15974 €1.449,67 €
1.7501,12807 €1.974,12 €
2.5001,09542 €2.738,55 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €