PVG5A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A501C03R00

DigiKey Part Number
490-2671-2-ND - Tape & Reel (TR)
490-2671-1-ND - Cut Tape (CT)
490-2671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A501C03R00
Description
TRIMMER 500 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A501C03R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,77700 €17,77 €
251,65760 €41,44 €
501,57260 €78,63 €
1001,49160 €149,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,39036 €347,59 €
5001,31808 €659,04 €
7501,27745 €958,09 €
1.2501,22794 €1.534,92 €
1.7501,19635 €2.093,61 €
2.5001,16371 €2.909,28 €
3.0001,14736 €3.442,08 €
6.0001,08721 €6.523,26 €
6.2501,08376 €6.773,50 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €