Direct
Direct

PVG5A104A01R00 | |
|---|---|
DigiKey Part Number | 490-2210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG5A104A01R00 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-104E | Bourns Inc. | 4.710 | 3224W-1-104ECT-ND | 3,34000 € | Direct |
| PVG5A104C03R00 | Bourns Inc. | 12.491 | 490-2662-1-ND | 2,06000 € | Direct |
| SM-42W104 | Nidec Components | 0 | SM-42W104-ND | 2,08875 € | Similar |




