
PVG3K503C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3K503C01R00TR-ND - Tape & Reel (TR) 118-PVG3K503C01R00CT-ND - Cut Tape (CT) 118-PVG3K503C01R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3K503C01R00 |
Description | TRIMMER 50K OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Bottom Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,73100 € | 17,31 € |
| 25 | 1,60800 € | 40,20 € |
| 50 | 1,52040 € | 76,02 € |
| 100 | 1,43740 € | 143,74 € |
| 250 | 1,33392 € | 333,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26036 € | 630,18 € |
| 1.000 | 1,19067 € | 1.190,67 € |
| 1.500 | 1,15162 € | 1.727,43 € |
| 2.500 | 1,10419 € | 2.760,47 € |
| 3.500 | 1,07399 € | 3.758,97 € |
| 5.000 | 1,04286 € | 5.214,30 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

