
PVG3K502C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3K502C01R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG3K502C01R00 |
Description | TRIMMER 5K OHM 0.25W Z-BEND BOT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Z-Bend Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Z-Bend | |
Size / Dimension | Rectangular - 0.134" x 0.142" Face (3.40mm x 3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39718 € | 698,59 € |
| Unit Price without VAT: | 1,39718 € |
|---|---|
| Unit Price with VAT: | 1,66264 € |

