
PVG3K104C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3K104C01R00TR-ND - Tape & Reel (TR) 118-PVG3K104C01R00CT-ND - Cut Tape (CT) 118-PVG3K104C01R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3K104C01R00 |
Description | TRIMMER 100K OHM 0.25W Z-BEND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Z-Bend Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Z-Bend | |
Size / Dimension | Rectangular - 0.134" x 0.142" Face (3.40mm x 3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,61520 € | 40,38 € |
| 50 | 1,52740 € | 76,37 € |
| 100 | 1,44390 € | 144,39 € |
| 250 | 1,34000 € | 335,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26610 € | 633,05 € |
| 1.000 | 1,19609 € | 1.196,09 € |
| 1.500 | 1,15687 € | 1.735,31 € |
| 2.500 | 1,10921 € | 2.773,03 € |
| 3.500 | 1,07887 € | 3.776,05 € |
| 5.000 | 1,04760 € | 5.238,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

