PVG3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3G105C01R00

DigiKey Part Number
PVG3G105C01R00TR-ND - Tape & Reel (TR)
PVG3G105C01R00CT-ND - Cut Tape (CT)
PVG3G105C01R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3G105C01R00
Description
TRIMMER 1M OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3G105C01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,90000 €9,00 €
250,84040 €21,01 €
500,79740 €39,87 €
1000,75650 €75,65 €
2500,70544 €176,36 €
5000,66890 €334,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63415 €634,15 €
2.0000,60110 €1.202,20 €
3.0000,58253 €1.747,59 €
5.0000,55991 €2.799,55 €
7.0000,54548 €3.818,36 €
10.0000,53057 €5.305,70 €
12.0000,52311 €6.277,32 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €