
PVG3G104C01R00 | |
|---|---|
DigiKey Part Number | 490-8525-2-ND - Tape & Reel (TR) 490-8525-1-ND - Cut Tape (CT) 490-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3G104C01R00 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3G104C01R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,79740 € | 39,87 € |
| 100 | 0,75650 € | 75,65 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,66890 € | 334,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63415 € | 634,15 € |
| 2.000 | 0,60110 € | 1.202,20 € |
| 3.000 | 0,58253 € | 1.747,59 € |
| 5.000 | 0,55991 € | 2.799,55 € |
| 7.000 | 0,54548 € | 3.818,36 € |
| 10.000 | 0,53057 € | 5.305,70 € |
| 12.000 | 0,52311 € | 6.277,32 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


