
PVG3A503C01R00 | |
|---|---|
DigiKey Part Number | 490-2656-2-ND - Tape & Reel (TR) 490-2656-1-ND - Cut Tape (CT) 490-2656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A503C01R00 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-2-503E | Bourns Inc. | 232 | 118-3313J-2-503ECT-ND | 1,33000 € | Direct |
| 3313J-1-503E | Bourns Inc. | 4.317 | 3313J-503ECT-ND | 1,33000 € | Similar |
| 22AR50KLFTR | TT Electronics/BI | 9.881 | 987-1006-1-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76680 € | 38,34 € |
| 100 | 0,72510 € | 72,51 € |
| 250 | 0,67324 € | 168,31 € |
| 500 | 0,63626 € | 318,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60118 € | 601,18 € |
| 2.000 | 0,56794 € | 1.135,88 € |
| 3.000 | 0,54932 € | 1.647,96 € |
| 5.000 | 0,52670 € | 2.633,50 € |
| 7.000 | 0,51230 € | 3.586,10 € |
| 10.000 | 0,49745 € | 4.974,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

