
PVG3A205C01R00 | |
|---|---|
DigiKey Part Number | 490-2652-2-ND - Tape & Reel (TR) 490-2652-1-ND - Cut Tape (CT) 490-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A205C01R00 |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,77640 € | 38,82 € |
| 100 | 0,73430 € | 73,43 € |
| 250 | 0,68168 € | 170,42 € |
| 500 | 0,64426 € | 322,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60875 € | 608,75 € |
| 2.000 | 0,57509 € | 1.150,18 € |
| 3.000 | 0,55624 € | 1.668,72 € |
| 5.000 | 0,53333 € | 2.666,65 € |
| 7.000 | 0,51875 € | 3.631,25 € |
| 10.000 | 0,50371 € | 5.037,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

