10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A103C01R00

DigiKey Part Number
490-2644-2-ND - Tape & Reel (TR)
490-2644-1-ND - Cut Tape (CT)
490-2644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A103C01R00
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A103C01R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3313J-2-103EBourns Inc.1.360118-3313J-2-103ECT-ND1,35000 €Direct
In-Stock: 14.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,87900 €8,79 €
250,81720 €20,43 €
500,77300 €38,65 €
1000,73090 €73,09 €
2500,67860 €169,65 €
5000,64134 €320,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60599 €605,99 €
2.0000,57249 €1.144,98 €
3.0000,55372 €1.661,16 €
5.0000,53092 €2.654,60 €
7.0000,51640 €3.614,80 €
10.0000,50143 €5.014,30 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €