Direct
Similar

PVC6Q104C01B00 | |
|---|---|
DigiKey Part Number | 490-2834-ND |
Manufacturer | |
Manufacturer Product Number | PVC6Q104C01B00 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.315" x 0.272" Face (8.00mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362M-1-104LF | Bourns Inc. | 273 | 3362M-104LF-ND | 1,12000 € | Direct |
| 72XR100KLF | TT Electronics/BI | 0 | 987-1620-ND | 0,95324 € | Similar |



