Direct

PVC6M253C01B00 | |
|---|---|
DigiKey Part Number | 490-2822-ND |
Manufacturer | |
Manufacturer Product Number | PVC6M253C01B00 |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Ceramic | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) | |
Base Product Number |


