
PVC6M252A01B00 | |
|---|---|
DigiKey Part Number | 490-2174-ND |
Manufacturer | |
Manufacturer Product Number | PVC6M252A01B00 |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |

