
PVC6M205C01B00 | |
|---|---|
DigiKey Part Number | 490-2818-ND |
Manufacturer | |
Manufacturer Product Number | PVC6M205C01B00 |
Description | TRIMMER 2M OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362U-1-205LF | Bourns Inc. | 0 | 3362U-1-205LF-ND | 0,82288 € | Direct |
| CT-6EP205 | Nidec Components | 145 | 563-CT-6EP205-ND | 0,92000 € | Similar |
| CT-6EV205 | Nidec Components | 0 | 563-CT-6EV205-ND | 0,64930 € | Similar |




