Direct
Similar

PVC6M102A01B00 | |
|---|---|
DigiKey Part Number | 490-2162-ND |
Manufacturer | |
Manufacturer Product Number | PVC6M102A01B00 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362U-1-102 | Bourns Inc. | 0 | 3362U-102-ND | 1,06850 € | Direct |
| 3362U-1-102LF | Bourns Inc. | 143 | 3362U-102LF-ND | 1,12000 € | Similar |
| 25PR1KLF | TT Electronics/BI | 6.127 | 987-1021-ND | 1,37000 € | Similar |
| 72PMR1KLF | TT Electronics/BI | 702 | 987-1527-ND | 1,62000 € | Similar |
| 72PR1KLF | TT Electronics/BI | 481 | 987-1143-ND | 1,57000 € | Similar |






