PVC6M100C01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 207
Unit Price: 1,13000 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,64930 €
Datasheet
10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6M100C01B00

DigiKey Part Number
490-2807-ND
Manufacturer
Manufacturer Product Number
PVC6M100C01B00
Description
TRIMMER 10 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Ceramic
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.272" x 0.272" Face (6.90mm x 6.90mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362U-1-100LFBourns Inc.207118-3362U-1-100LF-ND1,13000 €Direct
CT-6EV100Nidec Components0563-CT-6EV100-ND0,64930 €Similar
Obsolete
This product is no longer manufactured. View Substitutes