PVC6H100C01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,82664 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,26515 €
Datasheet
10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6H100C01B00

DigiKey Part Number
490-2784-ND
Manufacturer
Manufacturer Product Number
PVC6H100C01B00
Description
TRIMMER 10 OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
10 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Ceramic
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.272" Face (8.00mm x 6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes