Direct

PVC6G102C01B00 | |
|---|---|
DigiKey Part Number | 490-2763-ND |
Manufacturer | |
Manufacturer Product Number | PVC6G102C01B00 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.315" x 0.272" Face (8.00mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362W-1-102LF | Bourns Inc. | 3.500 | 3362W-102LF-ND | 1,09000 € | Direct |
| 72XR1KLF | TT Electronics/BI | 1.914 | 987-1149-ND | 1,64000 € | Similar |
| CT-6EH103 | Nidec Components | 0 | 563-CT-6EH103-ND | 0,64930 € | Similar |
| CT-6ES102 | Nidec Components | 18 | 563-CT-6ES102-ND | 0,96000 € | Similar |
| RJ-6S102 | Nidec Components | 0 | 563-RJ-6S102-ND | 1,79320 € | Similar |






